TIP41C in Tube by STMicroelectronics | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP41C

TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics TIP41C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 65W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 15
Collector - Current Cutoff: 0.4mA
Configuration: Single
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The TIP41C is a base island technology NPN power transistor in TO-220 plastic package that make this device suitable for audio, power linear and switching applications. The complementary PNP type is TIP42C.

Features:

  • Complementary PNP-NPN devices
  • New enhanced series
  • High switching speed
  • hFE grouping
  • hFE improved linearity

Applications:

  • General purpose circuits
  • Audio amplifier
  • Power linear and switching
Read More...
Pricing Section
Global Stock:
0
USA:
0
6,523
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1
$0.255
125
$0.245
400
$0.24
1,250
$0.235
4,000+
$0.225
Product Variant Information section