text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP250E

TMOV® Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP250E - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 650V
Rated Voltage: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 10kA
Energy: 170J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 1
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
400
$1.22
800
$1.21
1,200
$1.20
2,000+
$1.19
Product Variant Information section