text.skipToContent text.skipToNavigation

Manufacturer Part #

UMX3NTR

UMX3N Series 50 V 150 mA 150 mW SMT Dual NPN General purpose Transistor-SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMX3NTR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The UMX3NTR is a surface mount dual NPN general purpose transistor.

It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors and driver ICs.

Product Specifications:

  • Collector-base voltage (VCBO) 60 V
  • Collector-emitter voltage (VCEO) 50 V
  • Emitter-base voltage (VEBO) 7 V
  • Collector current (IC) 150 mA

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
0
USA:
0
420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$213.00
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section