Manufacturer Part #
UMX3NTR
UMX3N Series 50 V 150 mA 150 mW SMT Dual NPN General purpose Transistor-SC-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UMX3NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UMX3NTR - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 150mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The UMX3NTR is a surface mount dual NPN general purpose transistor.
It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors and driver ICs.
Product Specifications:
- Collector-base voltage (VCBO) 60 V
- Collector-emitter voltage (VCEO) 50 V
- Emitter-base voltage (VEBO) 7 V
- Collector current (IC) 150 mA
Applications:
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount