text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX458STZ

ZTX458 Series 50 V 100 mA NPN Medium Power High Voltage Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX458STZ - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 300mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 15
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
6,000+
$0.28
Product Variant Information section