Manufacturer Part #
ZXTN07045EFFTA
ZXTN07045EFF Series NPN 45 V 4 A Silicon High Gain Transistor SMT - SOT-23F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23F Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXTN07045EFFTA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 1.5W |
| Package Style: | SOT-23F |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXTN07045EFFTA is an NPN medium power planar transistor with a collector to emitter voltage of 45 V. Available in surface mount SOT-23 package.
Features:
- BVCEO > 45 V
- IC = 4 A Continuous Collector Current
- Low Saturation Voltage VCE(sat) < 80 mV @ 1 A
- RCE(sat) = 50 mΩ
- hFE characterised up to 4 A
- High hFE min 400 @ 1 A
- 1.5 W power dissipation
- Complementary part number ZXTP07040DFF
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- Boost converters
- MOSFET and IGBT gate drivers
- Lamp and relay driver
- Motor drive
- Siren driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23F
Mounting Method:
Surface Mount