text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN25100DGTA

ZXTN25100 Series NPN 5.3 W 100 V 3 A SMT General Purpose Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN25100DGTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 5.3W
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 500V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 10
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 175MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 115ns
Fall Time: 158ns
Input Capacitance: 154pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section