text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN4006ZTA

ZXTN4006 Series NPN 1.5 W 200 V 1 A Surface Mount Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN4006ZTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 200V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Collector - Base Voltage: 200V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 60
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Rise Time: 496ns
Fall Time: 293ns
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.189
3,000
$0.188
4,000
$0.187
5,000+
$0.184
Product Variant Information section