text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC123JM3T5G

DTC123JM3T5G Series 50 V 100 mA NPN SMT Digital Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi DTC123JM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$988.80
USD
Quantity
Unit Price
8,000
$0.0422
16,000
$0.0416
24,000
$0.0412
32,000
$0.0409
40,000+
$0.04
Product Variant Information section