text.skipToContent text.skipToNavigation

Manufacturer Part #

NSBC114YDP6T5G

NSBC Series Surface Mount NPN Digital Transistor - SOT-963

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSBC114YDP6T5G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/47kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 408mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 80
Configuration: Dual
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,043.20
USD
Quantity
Unit Price
8,000
$0.0663
16,000
$0.0652
24,000+
$0.064
Product Variant Information section