text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1774EBTLQ

2SA1774EB Series 50 V 150 mA SMT PNP General Purpose Transistor - EMT3F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM 2SA1774EBTLQ - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 60V
Frequency - Transition: 140MHz
Power Dissipation-Tot: 150mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.10
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
15,000
$0.0238
30,000
$0.0234
60,000+
$0.0228