text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1774EBTLQ

2SA1774EB Series 50 V 150 mA SMT PNP General Purpose Transistor - EMT3F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 60V
Frequency - Transition: 140MHz
Power Dissipation-Tot: 150mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,975,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
537000
Multiple Of:
3000
Total
$13,210.20
USD
Quantity
Web Price
3,000
$0.0308
12,000
$0.0257
30,000
$0.0253
75,000
$0.0248
120,000+
$0.0246