text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA13 PBFREE

MPSA13 Series 30 V 500 mA Through Hole NPN Silicon Darlington Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor MPSA13 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 1.5V
Collector - Base Voltage: 30V
Frequency - Transition: 125MHz
Power Dissipation-Tot: 625mW
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$4,000.00
USD
Quantity
Unit Price
2,500+
$0.40
Product Variant Information section