text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA77 APM PBFREE

60V, 1.2A, 3-Pin, TO-92.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor MPSA77 APM PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 500mA
Collector - Emitter Saturation Voltage: 1.5V
Collector - Base Voltage: 60V
Frequency - Transition: 125MHz
Power Dissipation-Tot: 625mW
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$5,080.00
USD
Quantity
Unit Price
2,000+
$0.635
Product Variant Information section