text.skipToContent text.skipToNavigation

Manufacturer Part #

APT35GN120L2DQ2G

APT35GN120L2DQ2G Series 1200 V 94 A Through Hole NPT IGBT - TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT35GN120L2DQ2G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 94A
Power Dissipation-Tot: 379W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 105A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 24ns
Turn-off Delay Time: 300ns
Qg Gate Charge: 220nC
Reverse Recovery Time-Max: 350ns
Leakage Current: 600nA
Input Capacitance: 2500pF
Thermal Resistance: 0.33°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
25
Total
$1,111.50
USD
Quantity
Unit Price
25
$14.94
75
$14.82
125
$14.76
250
$14.69
500+
$14.57
Product Variant Information section