text.skipToContent text.skipToNavigation

Manufacturer Part #

FGA40N65SMD

FGA40N65SMD Series 650 V 40 A Field Stop IGBT - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGA40N65SMD - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 349W
Turn-on Delay Time: 12ns
Turn-off Delay Time: 92ns
Package Style:  TO-3PN
Mounting Method: Through Hole
Features & Applications

The FGA40N65SMD is a Field Stop IGBT Transistor with 650 V of collector to emitter voltage and 40 A of forward current. This Field Stop IGBTs offer the optimum performance for Solar Inverter, UPS, SMPS, Welder and PFC applications where low conduction and switching losses are essential.

Features:

  • Maximum Junction Temperature : TJ =175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) =1.9V(Typ.) @ IC = 40A
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Applications:

  • Solar Inverter, UPS, SMPS, Welder, PFC

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$994.50
USD
Quantity
Unit Price
450
$2.21
900
$2.19
1,350
$2.18
1,800
$2.17
2,250+
$2.15
Product Variant Information section