text.skipToContent text.skipToNavigation

Manufacturer Part #

FS100R06KE3BOSA1

FS100R06KE3 Series 600 V 100 A 335 W Chassis Mount EconoPACK™ IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FS100R06KE3BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Power Dissipation-Tot: 335W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 0.07µs
Turn-off Delay Time: 0.26µs
Qg Gate Charge: 1100nC
Leakage Current: 400nA
Input Capacitance: 6.2nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$703.20
USD
Quantity
Unit Price
10
$70.32
20
$69.85
30
$69.57
50
$69.23
100+
$68.49
Product Variant Information section