text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW30N65L5XKSA1

650V, 30A, TO-247-3 Low VCE(sat) IGBT in TRENCHSTOP 5 technology

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Infineon Technologies IGW30N65L5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 227W
Turn-on Delay Time: 33ns
Turn-off Delay Time: 308ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$852.00
USD
Quantity
Unit Price
240
$3.55
480
$3.52
720
$3.50
960
$3.49
1,200+
$3.45
Product Variant Information section