text.skipToContent text.skipToNavigation

Manufacturer Part #

IKQ120N60TXKSA1

IKQ120N60T Series 600 V 160 A 833 W Trench Field Stop IGBT -PG-TO247-3-46

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Infineon Technologies IKQ120N60TXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 160A
Power Dissipation-Tot: 833W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 480A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 33ns
Turn-off Delay Time: 310ns
Qg Gate Charge: 703nC
Reverse Recovery Time-Max: 280ns
Leakage Current: 100nA
Input Capacitance: 7530pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$3,319.20
USD
Quantity
Unit Price
240
$13.83
480+
$13.71
Product Variant Information section