Manufacturer Part #
STGF20M65DF2
M Series 650 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGF20M65DF2 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 40A |
| Power Dissipation-Tot: | 32.6W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 80A |
| Collector - Emitter Saturation Voltage: | 1.55V |
| Turn-on Delay Time: | 26ns |
| Turn-off Delay Time: | 108ns |
| Qg Gate Charge: | 63nC |
| Reverse Recovery Time-Max: | 166ns |
| Leakage Current: | 250µA |
| Input Capacitance: | 1688pF |
| Thermal Resistance: | 62.5°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
5,000
$0.715
10,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole