text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF20M65DF2

M Series 650 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF20M65DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 32.6W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 26ns
Turn-off Delay Time: 108ns
Qg Gate Charge: 63nC
Reverse Recovery Time-Max: 166ns
Leakage Current: 250µA
Input Capacitance: 1688pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
25
$0.89
100
$0.865
300
$0.85
1,000
$0.83
3,000+
$0.79
Product Variant Information section