Manufacturer Part #
STGP10NC60HD
STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGP10NC60HD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 20A |
| Power Dissipation-Tot: | 65W |
| Turn-on Delay Time: | 14.2ns |
| Turn-off Delay Time: | 72ns |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.75
250
$0.725
1,000
$0.705
2,500
$0.695
6,250+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount