text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP10NC60HD

STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics STGP10NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 65W
Turn-on Delay Time: 14.2ns
Turn-off Delay Time: 72ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
6,100
USA:
6,100
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
50
$0.81
200
$0.79
1,000
$0.765
2,000
$0.755
6,250+
$0.73
Product Variant Information section