text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF4392LT1G

N Channel 30 V 50 mA Surface Mount JFET Switching Transistor - SOT-23

Product Specification Section
onsemi MMBF4392LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 25mA
Drain-to-Source Voltage [Vdss]: 30V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

This N-channel JFET device is designed for analog switching and chopper applications.

Features:

  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104