text.skipToContent text.skipToNavigation

Manufacturer Part #

SST5912-LF

SST5912 Series -25 V 7 mA 500 mW Dual Monolithic N-Channel JFET - SO-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST5912-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 7mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$1,910.00
USD
Quantity
Unit Price
500+
$1.91
Product Variant Information section