text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BKV,115

2N7002BKV Series Dual N-Channel 60V 1.6 Ohm 350 mW 0.6nC TrenchMOS FET - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Nexperia 2N7002BKV,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.6nC
Turn-on Delay Time: 5ns
Turn-off Delay Time: 12ns
Rise Time: 6ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: TrenchMOS
Input Capacitance: 50pF
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$301.20
USD
Quantity
Unit Price
4,000
$0.0753
8,000
$0.074
12,000
$0.0733
16,000
$0.0728
20,000+
$0.0711
Product Variant Information section