text.skipToContent text.skipToNavigation

Manufacturer Part #

APT40DQ120BG

1200V, 40A, TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Microchip APT40DQ120BG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Forward Voltage: 2.8V
Configuration: Single
Forward RMS Current [If rms]: 63A
Diode Capacitance-Max: 36pF
Reverse Recovery Time-Max: 350ns
Thermal Resistance: 0.61°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$67.50
USD
Quantity
Unit Price
30
$2.25
120
$2.21
450
$2.18
1,200
$2.16
3,000+
$2.12
Product Variant Information section