text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC018N04LSGATMA1

Single N-Channel 40 V 1.8 mOhm 113 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSC018N04LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 113nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$6,300.00
USD
Quantity
Unit Price
5,000+
$1.26
Product Variant Information section