text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH105,215

BSH105 Series 20 V 200 mOhm 417 mW N-Ch Enhancement Mode MOS Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSH105,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 417mW
Qg Gate Charge: 3.9nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.05A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 45ns
Rise Time: 4.5ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.57V
Technology: Si
Input Capacitance: 152pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$6,840.00
USD
Quantity
Unit Price
3,000
$0.59
6,000
$0.585
9,000
$0.58
12,000+
$0.57
Product Variant Information section