text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL215CH6327XTSA1

Dual N/P-Channel 20V 140/150 mOhm 0.73/3nC OptiMOS™ Small Signal Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSL215CH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 140mΩ/150mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.73nC/3nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.118