text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP135H6327XTSA1

Single N-Channel 600 V 45 Ohm 3.7 nC SIPMOS® Small Signal Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSP135H6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45Ω
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 3.7nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
3,000
$0.415
10,000
$0.41
15,000+
$0.40
Product Variant Information section