text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123TA

BSS123 Series 100 V 6 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BSS123TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.70
USD
Quantity
Unit Price
3,000
$0.0599
6,000
$0.0588
9,000
$0.0582
12,000
$0.0578
15,000+
$0.0565
Product Variant Information section