text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1029SV-7

N & P Channel 60 V 1.7/4 Ohm Enhancement Mode Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Diodes Incorporated DMG1029SV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 1.7Ω/4Ω
Rated Power Dissipation: 450|mW
Qg Gate Charge: 0.3nC/0.28nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
429,000
USA:
429,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
9,000
$0.108
15,000
$0.107
30,000
$0.106
60,000+
$0.104
Product Variant Information section