text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN13H750S-7

130V 1A 0.75Ω N-ch Sot23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN13H750S-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 130V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 0.77W
Qg Gate Charge: 5.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Turn-on Delay Time: 2.3ns
Turn-off Delay Time: 6.6ns
Rise Time: 1.7ns
Fall Time: 1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.7V
Input Capacitance: 231pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000
$0.485
12,000
$0.48
15,000+
$0.475
Product Variant Information section