text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2041LSD-13

Dual N-Channel 20 V 28/41 mΩ 15.6 nC SMT Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2041LSD-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.16|W
Qg Gate Charge: 15.6nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.495
5,000
$0.485
10,000
$0.48
12,500+
$0.475
Product Variant Information section