text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3065LW-13

DMN3065 Series 30V 4A N-Channel Enhancement Mode Field Effect Transsitor-SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated DMN3065LW-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 770mW
Qg Gate Charge: 11.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4A
Turn-on Delay Time: 1.9ns
Turn-off Delay Time: 10.3ns
Rise Time: 1.6ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 465pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
USA:
130,000
620,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
10,000
$0.255
30,000+
$0.25
Product Variant Information section