text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3190LDW-7

DMN3190LDW: 30 V 190 mOhm Dual N-Channel Enhancement Mode Mosfet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMN3190LDW-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 320|mW
Qg Gate Charge: 2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.197
12,000
$0.195
45,000+
$0.19