text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN4036LK3-13

MOSFET N-CH 40V,36mohms 8.5A,DPAK

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN4036LK3-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 4.12|W
Qg Gate Charge: 9.2nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000
$0.65
7,500
$0.645
10,000
$0.64
12,500+
$0.63
Product Variant Information section