text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP1022UFDE-7

Single P-Channel 12 V 160 mOhm 38 nC 0.66 W Silicon SMT Mosfet - UDFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP1022UFDE-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -12V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 0.66W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -9.1A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 176ns
Rise Time: 42ns
Fall Time: 139ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -0.8V
Technology: Si
Height - Max: 0.63mm
Length: 2.05mm
Input Capacitance: 2953pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
30,000+
$0.24
Product Variant Information section