Manufacturer Part #
DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Diodes Incorporated DMP2035U-7 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 62mΩ |
| Rated Power Dissipation: | 0.81W |
| Qg Gate Charge: | 15.4nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 3.6A |
| Turn-on Delay Time: | 16.8ns |
| Turn-off Delay Time: | 94.1ns |
| Rise Time: | 12.4ns |
| Fall Time: | 42.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Technology: | Si |
| Height - Max: | 1mm |
| Length: | 3mm |
| Input Capacitance: | 1610pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0587
9,000
$0.0573
15,000
$0.0567
60,000
$0.055
90,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount