text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3056LDM-7

P Channel 30 V 65 mΩ 1.5 W 10.1 nC Surface Mount Power MosFet - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Diodes Incorporated DMP3056LDM-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 10.1nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000
$0.445
12,000
$0.44
15,000+
$0.435
Product Variant Information section