Manufacturer Part #
DMP4025SFG-7
DMP4025SFG Series 40 V 4.65 A P-Channel Enhancement Mode Mosfet - PowerDI3333-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:POWERDI3333-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Diodes Incorporated DMP4025SFG-7 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 25mΩ |
| Rated Power Dissipation: | 0.81W |
| Qg Gate Charge: | 33.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4.65A |
| Turn-on Delay Time: | 6.9ns |
| Turn-off Delay Time: | 53.7ns |
| Rise Time: | 14.7ns |
| Fall Time: | 30.9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.3V |
| Input Capacitance: | 1643pF |
| Package Style: | POWERDI3333-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.178
6,000
$0.174
10,000
$0.173
20,000
$0.171
40,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
POWERDI3333-8
Mounting Method:
Surface Mount