text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4047SK3-13

Single P-Channel 40 V 2.7 W 23.2 nC Silicon Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2540
Product Specification Section
Diodes Incorporated DMP4047SK3-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 2.7W
Qg Gate Charge: 23.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 18.5ns
Turn-off Delay Time: 38.8ns
Rise Time: 28.2ns
Fall Time: 28.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 2.39mm
Length: 6.7mm
Input Capacitance: 1328pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.50
USD
Quantity
Unit Price
2,500
$0.665
5,000
$0.655
7,500
$0.65
10,000
$0.645
12,500+
$0.635