text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6023LSS-13

Single P-Channel 60 V 1.6 W 53.1 nC Silicon Surface Mount Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP6023LSS-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 53.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.6A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 110ns
Rise Time: 7.1ns
Fall Time: 62ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.5mm
Length: 4.95mm
Input Capacitance: 2569pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,375.00
USD
Quantity
Unit Price
2,500
$0.95
5,000
$0.935
7,500+
$0.925
Product Variant Information section