text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6185SE-13

MOSFET MOSFET BVDSS: 41V-60V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Diodes Incorporated DMP6185SE-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 5.2ns
Turn-off Delay Time: 33ns
Rise Time: 23ns
Fall Time: 39ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 708pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500
$0.43
10,000
$0.425
12,500+
$0.42
Product Variant Information section