text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD86540

N-Channel 60 V 21.5 A 4.1 mOhm 65 nC Surface Mount PowerTrench Mosfet - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD86540 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.1mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21.5A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 31ns
Rise Time: 15ns
Fall Time: 6.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.1V
Technology: PowerTrench
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 4767pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,775.00
USD
Quantity
Unit Price
2,500
$1.11
5,000+
$1.10
Product Variant Information section