text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN336P

Single P-Channel 20V 0.2 Ohm 2.5 V Specified PowerTrench Mosfet SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi FDN336P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 0.5W
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.3A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 16ns
Rise Time: 12ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: PowerTrench
Input Capacitance: 330pF
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,719.00
USD
Quantity
Unit Price
3,000
$0.194
6,000
$0.191
12,000
$0.189
15,000
$0.188
45,000+
$0.184
Product Variant Information section