text.skipToContent text.skipToNavigation

Référence fabricant

FDN340P

Single P-Channel 20V 70 mOhm Logic Level PowerTrench Mosfet SSOT-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi FDN340P - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 0.5|W
Style d'emballage :  SSOT-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDN340P is a 20 V 70 mO P-Channel Logic Level MOSFET is produced using advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance

Features:

  • -2 A, 20 V RDS(ON) = 70 mO @ VGS = -4.5 VRDS(ON) = 70 mO @ VGS = -4.5 V
  • Low gate charge (7.2 nC typical)
  • Highperformance trench technology for extremelylow RDS(ON).
  • High power version of industry Standard SOT-23package

Applications:

  • Load switching
  • Power management
  • Battery charging circuits
  • DC/DC conversion

View the complete family of P-channel mosfets

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
126 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
720,00 $
USD
Quantité
Prix unitaire
3 000
$0.24
6 000
$0.235
15 000
$0.23
30 000+
$0.225