text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF13N50CF

N-Channel 500 V 0.54 Ohm Flange Mount Mosfet - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
onsemi FQPF13N50CF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.48Ω
Rated Power Dissipation: 44|W
Qg Gate Charge: 43nC
Package Style:  TO-220F
Mounting Method: Through Hole
Features & Applications

The FQPF13N50CF is a N-Channel enhancement mode power field effect transistor.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switched mode power supplies and active power factor correction.

Features:

  • 13 A, 500 V, RDS(on) = 0.54 Ω @VGS = 10 V
  • Low gate charge (typical 43 nC)
  • Low Crss (typical 20 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability
  • Fast recovery body diode (typical 100ns)

Applications:

  • TBA ?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Unit Price
1,000+
$3.84
Product Variant Information section