text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP051N15N5AKSA1

N-Channel 150 V 5.1 mOhm Flange Mount OptiMOSª5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPP051N15N5AKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 5.1mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 19.6ns
Turn-off Delay Time: 4.5ns
Rise Time: 5.3ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Technology: OptiMOS
Length: 10.36mm
Input Capacitance: 6000pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,320.00
USD
Quantity
Unit Price
500+
$4.64
Product Variant Information section